- Home ›
- All Products›
- 212724-2031
212724-2031
Molex / Waldom
Connector Housing, Micro-One 212724, Receptacle, 3 Ways, 2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Micro-One 212724, Receptacle, 3 Ways, 2 mm
Search Keywords: 2127242031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212724-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Ships today, if you order in
You may purchase all in-stock quantity of 590
Stock lot only:
590
Minimum Order Quantity:
8000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.2222
16,000
$0.2020
40,000
$0.1780
100,000 +
$0.1740
Click for Quote
Log in
to unlock special pricing