- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 212528-0800
212528-0800
Molex / Waldom
Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Tray
Search Keywords: 2125280800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212528-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:6003584VDC,6003584VAC
-
Maximum Current Rating:12.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
750
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1.661
750
$1.510
4,000
$1.320
10,000 +
$1.300
Click for Quote
Log in
to unlock special pricing