- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 212520-1008
212520-1008
Molex / Waldom
Connector Power Header 8 Position 4.2mm Solder Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 8 Position 4.2mm Solder Through Hole Tray
Search Keywords: 2125201008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212520-1008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,754
Ships today, if you order in
Minimum Order Quantity:
65
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
40
$1.83
200
$1.81
400
$1.76
750 +
$1.73
Click for Quote
Log in
to unlock special pricing