- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 212520-1004
212520-1004
Molex / Waldom
Connector Power Header 4 Position 4.2mm Solder Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 4 Position 4.2mm Solder Through Hole Tray
Search Keywords: 2125201004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212520-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
55
$1.2900
350
$1.1100
650
$1.0800
1,300
$1.0700
7,680
$1.0400
16,000
$0.9078
40,000 +
$0.8976
Click for Quote
Log in
to unlock special pricing