- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 212520-1002
212520-1002
Molex / Waldom
Connector Power Header 2 Position 4.2mm Solder Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 2 Position 4.2mm Solder Through Hole Tray
Search Keywords: 2125201002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212520-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,565
Ships today, if you order in
Minimum Order Quantity:
130
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
130
$1.70
200
$1.66
400
$1.63
800 +
$1.61
Click for Quote
Log in
to unlock special pricing