- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 212514-1010
212514-1010
Molex / Waldom
Connector Housing Receptacle 10 Positions 4.2mm Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Receptacle 10 Positions 4.2mm Straight Bag
Search Keywords: 2125141010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212514-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Can Ship immediately
Minimum Order Quantity:
80
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
80
$0.8466
400
$0.8262
800
$0.8160
900 +
$0.7650
Click for Quote
Log in
to unlock special pricing