- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 212514-1008
212514-1008
Molex / Waldom
Connector Housing Receptacle 8 Positions 4.2mm Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Receptacle 8 Positions 4.2mm Straight Bag
Search Keywords: 2125141008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212514-1008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
550
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$0.7069
1,100
$0.6426
4,000
$0.5712
10,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing