- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 212210-0041
212210-0041
Molex / Waldom
Connector Wire to Board Header 4 Position 3.3mm Solder Straight Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 4 Position 3.3mm Solder Straight Through Hole Tray
Search Keywords: 2122100041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212210-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,480
Can Ship immediately
Minimum Order Quantity:
140
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.67
500
$0.65
1,000
$0.64
2,240 +
$0.63
Click for Quote
Log in
to unlock special pricing