- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 212210-0021
212210-0021
Molex / Waldom
Connector Wire to Board Header 2 Position 3.3mm Solder Straight Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 2 Position 3.3mm Solder Straight Through Hole Tray
Search Keywords: 2122100021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212210-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,316
Can Ship immediately
Minimum Order Quantity:
360
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
200
$0.4406
800
$0.4284
2,880 +
$0.4029
Click for Quote
Log in
to unlock special pricing