- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 212209-2040
212209-2040
Molex / Waldom
Connector Housing Receptacle 4 Position 3.3mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Receptacle 4 Position 3.3mm Crimp Straight Cable Mount Bag
Search Keywords: 2122092040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212209-2040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5600
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5,600
$0.246
12,000
$0.216
30,000 +
$0.211
Click for Quote
Log in
to unlock special pricing