- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 212209-2021
Molex / Waldom
212209-2021
Connector Housing Receptacle 2 Position 3.3mm Crimp Straight Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Receptacle 2 Position 3.3mm Crimp Straight Cable Mount Bag
Search Keywords: 2122092021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:212209-2021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 212209-2021 RoHS compliant?
Yes, 212209-2021 is RoHS compliant.
What is the lead time for 212209-2021?
The standard lead time for 212209-2021 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53,190
Can Ship immediately
Minimum Order Quantity:
400
25 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
400
$0.2539
1,300
$0.2489
2,600
$0.2387
5,200
$0.2351
7,200
$0.2345
16,000
$0.2339
40,000 +
$0.2333
Click for Quote
Log in
to unlock special pricing