- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 212209-2020
Molex / Waldom
212209-2020
Connector Housing Receptacle 2 Position 3.3mm Crimp Straight Cable Mount Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 212209-2020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |