- Home ›
- All Products›
- 211966-3104
Molex / Waldom
211966-3104
SlimSAS VT 4X 4.2L 100ohm 30u
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimSAS VT 4X 4.2L 100ohm 30u
Search Keywords: 2119663104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:211966-3104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
100
Frequently Asked Questions
Is 211966-3104 RoHS compliant?
Yes, 211966-3104 is RoHS compliant.
What is the lead time for 211966-3104?
The standard lead time for 211966-3104 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$1.96
200
$1.94
400
$1.90
700 +
$1.88
Click for Quote
Log in
to unlock special pricing