- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 211942-0002
211942-0002
Molex / Waldom
Conn Housing RCP 2 POS 19.06mm Crimp ST Cable Mount Red Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 19.06mm Crimp ST Cable Mount Red Bag
Search Keywords: 2119420002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:211942-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:3003494V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,927
Can Ship immediately
Minimum Order Quantity:
25
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$3.17
150
$3.12
250
$3.07
450
$3.00
640
$2.95
1,600 +
$2.58
Click for Quote
Log in
to unlock special pricing