- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 211937-0002
211937-0002
Molex / Waldom
Conn Wire to Board M 2Power POS 19.06mm Screw ST SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board M 2Power POS 19.06mm Screw ST SMD Tray
Search Keywords: 2119370002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:211937-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:M3578
-
Mounting:Surface Mount3586
-
Pitch:19.06 mm
-
Number of Contacts:2Power
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:120/Contact A
-
Termination Method:Screw3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,963
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$13.48
25
$13.25
50
$13.03
100
$12.78
576
$11.63
1,200 +
$10.18
Click for Quote
Log in
to unlock special pricing