- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 211176-0080
Molex / Waldom
211176-0080
Conn Board to Board PL 4Power/4Signal POS 0.91mm/0.35mm Solder ST Top Entry SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Board to Board PL 4Power/4Signal POS 0.91mm/0.35mm Solder ST Top Entry SMD T/R
Search Keywords: 2111760080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:211176-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:JP
-
Reel Pack:
15000 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Surface Mount3586
-
Pitch:0.91/0.35 mm
-
Number of Contacts:4Power/4Signal
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 211176-0080 RoHS compliant?
Yes, 211176-0080 is RoHS compliant.
What is the lead time for 211176-0080?
The standard lead time for 211176-0080 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297,615
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
15,000
$0.2428
120,000
$0.2366
255,000 +
$0.2244
Click for Quote
Log in
to unlock special pricing