- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21049-0969
21049-0969
Molex / Waldom
FFC Jumper Cable 27Conductors 1.25mm 0.08m 1.2A 30V Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
FFC Jumper Cable 27Conductors 1.25mm 0.08m 1.2A 30V Premo-Flex Bag
Search Keywords: 210490969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21049-0969
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.25 mm
-
Cable Length:0.08 m
-
Type:FFC Jumper Cable
-
Number of Conductors:27
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
998
Can Ship immediately
Minimum Order Quantity:
41
Price (USD)
Qty
Unit Price
41
$1.51
500
$1.46
900
$1.40
3,000
$1.34
8,000 +
$1.29
Click for Quote
Log in
to unlock special pricing