- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21049-0719
21049-0719
Molex / Waldom
FFC Jumper Cable 4Conductors 1.25mm 0.25m 1.2A 30V Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
FFC Jumper Cable 4Conductors 1.25mm 0.25m 1.2A 30V Premo-Flex Bag
Search Keywords: 210490719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21049-0719
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.25 mm
-
Cable Length:0.25 m
-
Type:FFC Jumper Cable
-
Number of Conductors:4
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Can Ship immediately
Minimum Order Quantity:
74
Price (USD)
Qty
Unit Price
74
$0.83
800
$0.79
2,000
$0.76
5,000
$0.74
13,000 +
$0.70
Click for Quote
Log in
to unlock special pricing