- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21039-0911
21039-0911
Molex / Waldom
FFC Jumper Cable 21Conductors 1mm 0.18m 1.3A 30V Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
FFC Jumper Cable 21Conductors 1mm 0.18m 1.3A 30V Premo-Flex Bag
Search Keywords: 210390911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21039-0911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.18 m
-
Type:FFC Jumper Cable
-
Number of Conductors:21
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
655
Ships today, if you order in
Minimum Order Quantity:
43
Price (USD)
Qty
Unit Price
43
$1.48
500
$1.42
1,000
$1.36
3,000
$1.31
8,000 +
$1.25
Click for Quote
Log in
to unlock special pricing