- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21039-0729
21039-0729
Molex / Waldom
FFC Jumper Cable 5Conductors 1mm 0.1m 1.3A 30V Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
FFC Jumper Cable 5Conductors 1mm 0.1m 1.3A 30V Premo-Flex Bag
Search Keywords: 210390729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21039-0729
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.1 m
-
Type:FFC Jumper Cable
-
Number of Conductors:5
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
114
Price (USD)
Qty
Unit Price
114
$0.540
2,000
$0.517
3,000
$0.483
7,000
$0.471
21,000 +
$0.448
Click for Quote
Log in
to unlock special pricing