- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21039-0445
Molex / Waldom
21039-0445
FFC Jumper Cable 28Conductors 1mm 0.05m 1.3A 30V Premo-Flex Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21039-0445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.05 m
-
Type:FFC Jumper Cable
-
Number of Conductors:28
-
This product is discontinued, but still in stock.