- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21039-0417
21039-0417
Molex / Waldom
FFC Jumper Cable 24Conductors 1mm 0.25m 1.3A 30V Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
FFC Jumper Cable 24Conductors 1mm 0.25m 1.3A 30V Premo-Flex Bag
Search Keywords: 210390417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21039-0417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.25 m
-
Type:FFC Jumper Cable
-
Number of Conductors:24
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
333
Can Ship immediately
Minimum Order Quantity:
33
Price (USD)
Qty
Unit Price
33
$1.89
400
$1.82
800
$1.73
2,000
$1.67
6,000 +
$1.62
Click for Quote
Log in
to unlock special pricing