Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
21039-0369 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

21039-0369

Molex / Waldom

FFC Jumper Cable 20Conductors 1mm 0.203m 1.3A 30V Premo-Flex Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
FFC Jumper Cable 20Conductors 1mm 0.203m 1.3A 30V Premo-Flex Bag
Search Keywords: 210390369
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Molex / Waldom
  • Part No:
    21039-0369
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    HU
  • ECCN:
    EAR99
  • Cable Pitch:
    1 mm
  • Cable Length:
    0.203 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 546
Can Ship immediately
Minimum Order:
10
10 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
10
$2.34
100
$1.92
250
$1.84
500
$1.72
1,000
$1.56
2,500
$1.52
5,000
$1.47
7,500 +
$1.45
Click for Quote
Log in to unlock special pricing