Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

21039-0348

FFC Jumper Cable 18Conductors 1mm 0.2m 1.3A 30V Premo-Flex Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 18Conductors 1mm 0.2m 1.3A 30V Premo-Flex Bag
Search Keywords: 210390348
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    21039-0348
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1 mm
  • Cable Length:
    0.2 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    18
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21039-0348 discontinued?
Yes, 21039-0348 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 21039-0348 RoHS compliant?
Yes, 21039-0348 is RoHS compliant.
What is the lead time for 21039-0348?
The standard lead time for 21039-0348 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 962
Can Ship immediately
Minimum Order Quantity:
41
ADD TO CART
Price (USD)
Qty
Unit Price
41
$1.51
500
$1.46
900
$1.40
3,000
$1.34
8,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!