Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

21039-0337

FFC Jumper Cable 18Conductors 1mm 0.076m 1.3A 30V Premo-Flex Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 18Conductors 1mm 0.076m 1.3A 30V Premo-Flex Bag
Search Keywords: 210390337
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 21039-0337
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 1 mm
Cable Length: 0.076 m
Type: FFC Jumper Cable
Number of Conductors: 18
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21039-0337 discontinued?
Yes, 21039-0337 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 21039-0337 RoHS compliant?
Yes, 21039-0337 is RoHS compliant.
What is the lead time for 21039-0337?
The standard lead time for 21039-0337 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Minimum Order Quantity:
54
ADD TO CART
Price (USD)
Qty
Unit Price
54
$1.1700
600
$1.1100
2,000
$1.0700
4,000
$1.0300
10,000 +
$0.9996
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!