- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21039-0322
Molex / Waldom
21039-0322
FFC Jumper Cable 16Conductors 1mm 0.15m 1.3A 30V Premo-Flex Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 21039-0322 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Pitch: | 1 mm |
| Cable Length: | 0.15 m |
| Type: | FFC Jumper Cable |
| Number of Conductors: | 16 |
-
This product is discontinued, but still in stock.