- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21039-0315
Molex / Waldom
21039-0315
FFC Jumper Cable 16Conductors 1mm 0.08m 1.3A 30V Premo-Flex Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FFC Jumper Cable 16Conductors 1mm 0.08m 1.3A 30V Premo-Flex Bag
Search Keywords: 210390315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21039-0315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.08 m
-
Type:FFC Jumper Cable
-
Number of Conductors:16
Frequently Asked Questions
Is 21039-0315 RoHS compliant?
Yes, 21039-0315 is RoHS compliant.
What is the lead time for 21039-0315?
The standard lead time for 21039-0315 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
You may purchase all in-stock quantity of 27
Stock lot only:
27
Minimum Order Quantity:
63
10 Weeks
can ship
11/6/26