- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21039-0260
21039-0260
Molex / Waldom
FFC Jumper Cable 10Conductors 1mm 0.2m 1.3A 30V Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
FFC Jumper Cable 10Conductors 1mm 0.2m 1.3A 30V Premo-Flex Bag
Search Keywords: 210390260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21039-0260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.2 m
-
Type:FFC Jumper Cable
-
Number of Conductors:10
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
876
Ships today, if you order in
Minimum Order Quantity:
46
Price (USD)
Qty
Unit Price
46
$1.39
500
$1.33
1,000
$1.26
3,000
$1.22
8,000 +
$1.18
Click for Quote
Log in
to unlock special pricing