- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21039-0258
21039-0258
Molex / Waldom
FFC Jumper Cable 10Conductors 1mm 0.18m 1.3A 30V Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
FFC Jumper Cable 10Conductors 1mm 0.18m 1.3A 30V Premo-Flex Bag
Search Keywords: 210390258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21039-0258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.18 m
-
Type:FFC Jumper Cable
-
Number of Conductors:10
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Can Ship immediately
Minimum Order Quantity:
63
Price (USD)
Qty
Unit Price
63
$0.98
700
$0.94
2,000
$0.89
4,000
$0.86
12,000 +
$0.83
Click for Quote
Log in
to unlock special pricing