- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21020-1560
21020-1560
Molex / Waldom
FFC Jumper Cable 24Conductors 0.03m 30V 0.5A Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FFC Jumper Cable 24Conductors 0.03m 30V 0.5A Bag
Search Keywords: 210201560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21020-1560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.03 m
-
Type:FFC Jumper Cable
-
Number of Conductors:24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$0.8074
250
$0.6522
500
$0.6424
1,000
$0.6220
2,500
$0.5573
5,000
$0.5211
7,500
$0.4860
10,000 +
$0.4787
Click for Quote
Log in
to unlock special pricing