Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

21020-0574

FFC Jumper Cable 50 0.203m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 50 0.203m
Search Keywords: 210200574
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 21020-0574
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 0.5 mm
Cable Length: 0.203 m
Type: FFC Jumper Cable
Number of Conductors: 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21020-0574 discontinued?
Yes, 21020-0574 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 21020-0574 RoHS compliant?
Yes, 21020-0574 is RoHS compliant.
What is the lead time for 21020-0574?
The standard lead time for 21020-0574 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 243
Can Ship immediately
Minimum Order Quantity:
11
ADD TO CART
Price (USD)
Qty
Unit Price
11
$5.75
200
$5.52
300
$5.30
700
$5.09
2,000 +
$4.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!