- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21020-0426
Molex / Waldom
21020-0426
FFC Jumper Cable 40Conductors 0.5mm 0.03m 0.5A 30V Premo-Flex Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21020-0426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.03 m
-
Type:FFC Jumper Cable
-
Number of Conductors:40
-
This product is discontinued, but still in stock.