- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21020-0312
21020-0312
Molex / Waldom
FFC Jumper Cable 28Conductors 0.5mm 0.25m 0.5A 30V Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
FFC Jumper Cable 28Conductors 0.5mm 0.25m 0.5A 30V Premo-Flex Bag
Search Keywords: 210200312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21020-0312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.25 m
-
Type:FFC Jumper Cable
-
Number of Conductors:28
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
Minimum Order Quantity:
23
Price (USD)
Qty
Unit Price
23
$2.71
300
$2.60
500
$2.49
2,000
$2.39
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing