- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21020-0249
21020-0249
Molex / Waldom
FFC Jumper Cable 24Conductors 0.5mm 0.03m 0.5A 30V Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
FFC Jumper Cable 24Conductors 0.5mm 0.03m 0.5A 30V Premo-Flex Bag
Search Keywords: 210200249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21020-0249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.03 m
-
Type:FFC Jumper Cable
-
Number of Conductors:24
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Can Ship immediately
Minimum Order Quantity:
32
Price (USD)
Qty
Unit Price
32
$1.98
400
$1.90
700
$1.82
2,000
$1.74
6,000 +
$1.67
Click for Quote
Log in
to unlock special pricing