- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21020-0223
Molex / Waldom
21020-0223
FFC Jumper Cable 20Conductors 0.5mm 0.25m 0.5A 30V Premo-Flex Bag
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21020-0223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.25 m
-
Type:FFC Jumper Cable
-
Number of Conductors:20
-
This product is discontinued, but still in stock.