- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21020-0185
21020-0185
Molex / Waldom
FFC Jumper Cable 18Conductors 0.5mm 0.05m 0.5A 30V Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
FFC Jumper Cable 18Conductors 0.5mm 0.05m 0.5A 30V Premo-Flex Bag
Search Keywords: 210200185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21020-0185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.05 m
-
Type:FFC Jumper Cable
-
Number of Conductors:18
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
Minimum Order Quantity:
38
Price (USD)
Qty
Unit Price
38
$1.62
400
$1.56
900
$1.48
3,000
$1.44
7,000 +
$1.38
Click for Quote
Log in
to unlock special pricing