- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 21020-0113
21020-0113
Molex / Waldom
FFC Jumper Cable 10Conductors 0.5mm 0.25m 0.5A 30V Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
FFC Jumper Cable 10Conductors 0.5mm 0.25m 0.5A 30V Premo-Flex Bag
Search Keywords: 210200113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:21020-0113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.25 m
-
Type:FFC Jumper Cable
-
Number of Conductors:10
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
39
Price (USD)
Qty
Unit Price
39
$1.62
500
$1.54
900
$1.48
3,000
$1.43
7,000 +
$1.37
Click for Quote
Log in
to unlock special pricing