Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

21020-0054

FFC Jumper Cable 6Conductors 0.5mm 0.05m 0.5A 30V Premo-Flex Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 6Conductors 0.5mm 0.05m 0.5A 30V Premo-Flex Bag
Search Keywords: 210200054
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    21020-0054
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Cable Pitch:
    0.5 mm
  • Cable Length:
    0.05 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21020-0054 discontinued?
Yes, 21020-0054 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 21020-0054 RoHS compliant?
Yes, 21020-0054 is RoHS compliant.
What is the lead time for 21020-0054?
The standard lead time for 21020-0054 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 287
Ships today, if you order in
Minimum Order Quantity:
46
ADD TO CART
Price (USD)
Qty
Unit Price
46
$1.34
500
$1.29
1,000
$1.23
3,000
$1.18
8,000 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!