- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 209142-0180
209142-0180
Molex / Waldom
Flexible Antenna Module Linear 698MHz to 4000MHz Adhesive Mount 0.18m Long Cable
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flexible Antenna Module Linear 698MHz to 4000MHz Adhesive Mount 0.18m Long Cable
Search Keywords: 2091420180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:209142-0180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,770
Can Ship immediately
Minimum Order Quantity:
35
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
35
$2.34
200
$2.20
400
$2.10
750
$1.99
2,400
$1.84
8,000
$1.83
20,000 +
$1.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT