- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 208659-1440
Molex / Waldom
208659-1440
iGrid2.0 PlugTHoleHdr RA GF Nat 14 Circuit
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
iGrid2.0 PlugTHoleHdr RA GF Nat 14 Circuit
Search Keywords: 2086591440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:208659-1440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 208659-1440 RoHS compliant?
Yes, 208659-1440 is RoHS compliant.
What is the lead time for 208659-1440?
The standard lead time for 208659-1440 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
27 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
2,000
$1.27
4,000
$1.11
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing