- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 208658-1002
208658-1002
Molex / Waldom
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray
Search Keywords: 2086581002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:208658-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HDMI3389
-
Gender:RCP3371
-
Body Orientation:Right Angle3367
-
Mounting:Surface Mount3378
-
Housing Material:Liquid Crystal Polymer3373
-
Number of Contacts:19
-
Contact Plating:Gold Over Nickel3369
-
Termination Method:Solder3388
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,920
Can Ship immediately
Minimum Order Quantity:
60
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
40
$1.81
200
$1.76
400
$1.73
800
$1.70
960
$1.66
2,000
$1.46
5,000 +
$1.41
Click for Quote
Log in
to unlock special pricing