- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207843-0006
207843-0006
Molex / Waldom
L1NK 250 Header - 6 Circuits - Vertical - Fully Shrouded - Tin (Sn) Plating - With Peg - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
L1NK 250 Header - 6 Circuits - Vertical - Fully Shrouded - Tin (Sn) Plating - With Peg - Black.
Search Keywords: 2078430006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:207843-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:6.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
Minimum Order Quantity:
150
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$0.510
1,300 +
$0.494
Click for Quote
Log in
to unlock special pricing