- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207843-0005
Molex / Waldom
207843-0005
Conn Wire to Board HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Tray
Search Keywords: 2078430005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:207843-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:6.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 207843-0005 RoHS compliant?
Yes, 207843-0005 is RoHS compliant.
What is the lead time for 207843-0005?
The standard lead time for 207843-0005 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,798
Can Ship immediately
Minimum Order Quantity:
294
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
294
$0.5895
1,400
$0.5205
2,700
$0.4916
6,174 +
$0.4707
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT