- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 207841-0007
Molex / Waldom
207841-0007
L1NK 250 Receptacle Housing - Single Row - 7 Circuits - 0.098" (2.50mm) Pitch - UL 94V-0 - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 207841-0007 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |