- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 207841-0006
207841-0006
Molex / Waldom
L1NK 250 Receptacle Housing - Single Row - 6 Circuits - 0.098" (2.50mm) Pitch - UL 94V-0 - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
L1NK 250 Receptacle Housing - Single Row - 6 Circuits - 0.098" (2.50mm) Pitch - UL 94V-0 - Black.
Search Keywords: 2078410006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:207841-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
You may purchase all in-stock quantity of 124
Stock lot only:
124
Minimum Order Quantity:
5250
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.1840
10,500
$0.1673
21,000 +
$0.1632
Click for Quote
Log in
to unlock special pricing