- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 207782-0004
207782-0004
Molex / Waldom
Squba 3.6 Sealed Receptacle Assembly - 4 Circuits - Single Row - 0.142" (3.60mm) Pitch - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Squba 3.6 Sealed Receptacle Assembly - 4 Circuits - Single Row - 0.142" (3.60mm) Pitch - Black.
Search Keywords: 2077820004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:207782-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,080
Can Ship immediately
Minimum Order Quantity:
52
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
40
$1.76
200
$1.73
400
$1.71
800
$1.66
1,040
$1.63
4,000
$1.43
10,000 +
$1.39
Click for Quote
Log in
to unlock special pricing