- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 207778-0004
Molex / Waldom
207778-0004
Squba 3.6 Sealed Plug Assembly - 4 Circuits - Single Row - 0.142" (3.60mm) Pitch - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Squba 3.6 Sealed Plug Assembly - 4 Circuits - Single Row - 0.142" (3.60mm) Pitch - Black.
Search Keywords: 2077780004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:207778-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 207778-0004 RoHS compliant?
Yes, 207778-0004 is RoHS compliant.
What is the lead time for 207778-0004?
The standard lead time for 207778-0004 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
100
$2.11
250
$1.94
450
$1.81
900
$1.72
1,200
$1.63
4,000
$1.58
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing