- Home ›
- All Products›
- 207602-5003
Molex / Waldom
207602-5003
Bus Bars, Ground Jumper, 24x5/30 53 A Max 18 in, 207602 Series | Molex Incorporated 207602-5003
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Bus Bars, Ground Jumper, 24x5/30 53 A Max 18 in, 207602 Series | Molex Incorporated 207602-5003
Search Keywords: 2076025003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:207602-5003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7413009000
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 207602-5003 RoHS compliant?
Yes, 207602-5003 is RoHS compliant.
What is the lead time for 207602-5003?
The standard lead time for 207602-5003 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
125
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$31.801
125
$28.910
250
$23.460
800
$23.400
2,000 +
$23.350
Click for Quote
Log in
to unlock special pricing