- Home ›
- All Products›
- 207203-1003
Molex / Waldom
207203-1003
Serial Attached SCSI Connector, 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Serial Attached SCSI Connector, 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch
Search Keywords: 2072031003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:207203-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
160
Frequently Asked Questions
Is 207203-1003 RoHS compliant?
Yes, 207203-1003 is RoHS compliant.
What is the lead time for 207203-1003?
The standard lead time for 207203-1003 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,840
Ships today, if you order in
Minimum Order Quantity:
160
Order Increment:
160
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
160
$5.15
320
$4.95
800
$4.33
2,080 +
$4.23
Click for Quote
Log in
to unlock special pricing