- Home ›
- All Products›
- 207017-0016
207017-0016
Molex / Waldom
Connector Sealed Housing Plug 16 Position 4.2mm Crimp Straight Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Sealed Housing Plug 16 Position 4.2mm Crimp Straight Panel Mount Bag
Search Keywords: 2070170016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:207017-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
70
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
70
$0.9792
350
$0.9690
500
$0.9180
1,200
$0.8058
3,000 +
$0.7650
Click for Quote
Log in
to unlock special pricing